Low

NXP  74HC42D  IC, LOGIC, 74HC, DECODER, SO16

NXP 74HC42D
Technical Data Sheet (170.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
BCD to Decimal Decoder
No. of Outputs:
10Outputs
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00033

Alternatives

LOGIC, BCD-TO-DECIMAL DECODER, 16SOIC

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php71.20 10+ Php61.20 100+ Php47.10 500+ Php41.30 more…

Buy

LINE DECODER, SINGLE, 4-10 LINE, SOIC-16

TEXAS INSTRUMENTS

250 in stock

Price for: Each (Supplied on Full Reel)

250+ Php89.10 500+ Php77.10 750+ Php60.40 1250+ Php53.30

Buy

Associated Products

Similar Products