Low

NTE ELECTRONICS  WH24-09-100  HOOK UP WIRE, 100FT, 24AWG, COPPER, WHITE, 300V

NTE ELECTRONICS WH24-09-100
Technical Data Sheet (1.81MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
White
Wire Gauge:
24AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
1.422mm
Approval Specification:
-
Product Range:
WH Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.13381

Alternatives

HOOK UP WIRE, 100FT, 24AWG COPPER, WHITE

BELDEN

22 in stock

Price for: Reel of 100

1+ Php3,928.90 10+ Php3,536.40 50+ Php2,750.30

Buy

HOOK UP WIRE, 100FT, 24AWG, COPPER, WHITE, 600V

BELDEN

5 in stock

Price for: Reel of 100

1+ Php3,372.30 10+ Php3,035.20 50+ Php2,360.30

Buy

Wire, Hook Up, White, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE

27 in stock

Price for: Reel of 1

1+ Php2,016.20 15+ Php1,915.40 25+ Php1,854.80

Buy

Wire, Hook Up MIL-W-76B Type MW, White, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE

3 in stock

Price for: Reel of 1

1+ Php1,685.50 25+ Php1,601.30 50+ Php1,550.30

Buy

Wire, White, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE

3 in stock

Price for: Reel of 1

1+ Php1,737.00

Buy

Wire, White, 24 AWG, 0.229 mm², 7 x 32AWG, 100 ft, 30.5 m

ALPHA WIRE

8 in stock

Price for: Reel of 1

1+ Php2,016.20 15+ Php1,915.40 25+ Php1,854.80

Buy

Associated Products