Low

NTE ELECTRONICS  NTE5568  SCR THYRISTOR, 80A, 600V, TO-65

NTE ELECTRONICS NTE5568
Technical Data Sheet (55.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
600V
Gate Trigger Current Max, Igt:
50mA
Current It av:
50A
On State RMS Current IT(rms):
80A
Thyristor Case Style:
TO-65
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
1.43kA
Holding Current Max Ih:
200mA
Gate Trigger Voltage Max Vgt:
2.5V
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.025175