Low

NTE ELECTRONICS  NTE379  BIPOLAR TRANSISTOR, NPN, 400V, TO-220

NTE ELECTRONICS NTE379
Technical Data Sheet (22.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
400V
Transition Frequency ft:
4MHz
Power Dissipation Pd:
100W
DC Collector Current:
12A
DC Current Gain hFE:
40hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.004083

Alternatives

BIPOLAR TRANSISTOR, NPN, 200V, TO-220

FAIRCHILD SEMICONDUCTOR

1,203 in stock

Price for: Each

1+ Php48.30 10+ Php39.70 25+ Php28.40 100+ Php24.10 more…

Buy

Bipolar (BJT) Single Transistor, NPN, 200 V, 10 MHz, 60 W, 7 A, 30 hFE

MULTICOMP

3,646 in stock

Price for: Each

1+ Php59.60 10+ Php53.30 25+ Php49.60 100+ Php47.10 more…

Buy

Associated Products