Low

NORCOMP  681S9W4103L001  Combination Layout D Sub Connector, SEAL-D 681S Series, DB-9W4, Plug, 5 Contacts, 4, Through Hole

NORCOMP 681S9W4103L001
NORCOMP 681S9W4103L001
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NORCOMP 681S9W4103L001
NORCOMP 681S9W4103L001

Product Information

Product Range:
SEAL-D 681S Series
Insert Arrangement:
DB-9W4
Gender:
Plug
No. of Signal Contacts:
5Contacts
No. of Power Positions:
4
Contact Termination Type:
Through Hole
D Sub Shell Size:
DB
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0148

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.