Low

NORCOMP  681M5W1103L001  Combination Layout D Sub Connector, 681M Series, DE-5W1, Plug, 4 Contacts, 1, Through Hole

NORCOMP 681M5W1103L001
NORCOMP 681M5W1103L001
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NORCOMP 681M5W1103L001
NORCOMP 681M5W1103L001

Product Information

Product Range:
681M Series
Insert Arrangement:
DE-5W1
Gender:
Plug
No. of Signal Contacts:
4Contacts
No. of Power Positions:
1
Contact Termination Type:
Through Hole
D Sub Shell Size:
DE
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0061

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.