Low

NORCOMP  680M21WA4PL201  Combination Layout D Sub Connector, 680M Series, DC-21WA4, Plug, 17 Contacts, 4, Solder

NORCOMP 680M21WA4PL201
NORCOMP 680M21WA4PL201
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NORCOMP 680M21WA4PL201
NORCOMP 680M21WA4PL201

Product Information

Product Range:
680M Series
Insert Arrangement:
DC-21WA4
Gender:
Plug
No. of Signal Contacts:
17Contacts
No. of Power Positions:
4
Contact Termination Type:
Solder
D Sub Shell Size:
DC
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0191

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.