Low

NKK SWITCHES  S821/U  SWITCH, TOGGLE, DPST, 30A, 250VAC

NKK SWITCHES S821/U
Technical Data Sheet (550.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPST
Illumination:
Non Illuminated
Switch Operation:
On-None-Off
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
30A
Contact Voltage AC Nom:
250V
Switch Terminals:
Screw
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85365080
Weight (kg):
.092863

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.