Low

NKK SWITCHES  M2018ES2G13  SWITCH, TOGGLE, SPDT, 0.1A, 28VAC

NKK SWITCHES M2018ES2G13
Technical Data Sheet (630.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
(On)-Off-(On)
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
100mA
Contact Voltage AC Nom:
28V
Switch Terminals:
Through Hole
Contact Voltage DC Nom:
28V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85365019
Weight (kg):
.008675

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.