Low

NICHICON  UWT1A102MNL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 10V, 20%, SMD, FULL REEL

NICHICON UWT1A102MNL1GS
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
1000µF
Voltage Rating:
10V
ESR:
-
Product Range:
WT Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
310mA
Diameter:
10mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001884

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 10V, 20%, SMD

NICHICON

533 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php42.50 10+ Php24.40 100+ Php16.40 500+ Php12.20 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

1,500 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php49.60 10+ Php28.10 100+ Php18.90 500+ Php14.10 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 10V, 20%, SMD

VISHAY

1 in stock

Price for: Each

1+ Php115.40 10+ Php88.70 50+ Php71.20 100+ Php62.90 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V

MULTICOMP

No Longer Stocked

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
366 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php34.40 10+ Php27.90 50+ Php21.60 100+ Php19.20 more…

Buy

CAPACITOR ALUM ELEC 1000UF, 10V, 20%, SMD

UNITED CHEMI-CON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php52.50 10+ Php39.90 100+ Php25.80 500+ Php25.70

Buy

CAPACITOR ALUM ELEC 1000UF, 10V, 20%, SMD

UNITED CHEMI-CON

229 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php52.10 10+ Php39.80 100+ Php26.70

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, TZV Series

RUBYCON

Cut Tape
109 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php71.70 10+ Php60.80 25+ Php50.40 50+ Php44.60 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,234 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php37.50 10+ Php30.40 50+ Php23.60 100+ Php20.90 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 10V, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ Php27.40 1000+ Php22.20 2500+ Php17.20 5000+ Php15.30 more…

Buy