Low

NICHICON  UUX1J101MNL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 100UF 63V 20%, SMD, FULL REEL

NICHICON UUX1J101MNL1GS
Technical Data Sheet (1.23MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
100µF
Voltage Rating:
63V
ESR:
-
Product Range:
UX Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
320mA
Diameter:
10mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001933

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 100UF 63V 20%, SMD

NICHICON

31 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php46.30 10+ Php26.30 100+ Php17.80 500+ Php13.20 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 100UF 63V 20%, SMD

UNITED CHEMI-CON

343 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php69.20 10+ Php57.90 100+ Php30.70 500+ Php25.70

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, 0.34 ohm, 153 CLV Series

VISHAY

Cut Tape
208 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php90.40 10+ Php69.60 50+ Php55.80 100+ Php49.20 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, 0.8 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
179 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php67.10 50+ Php54.20 100+ Php42.10 500+ Php37.30 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php34.40 10+ Php27.90 50+ Php21.60 100+ Php19.20 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, 150 CRZ Series

VISHAY

Cut Tape
827 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php104.60 10+ Php88.30 50+ Php72.50 100+ Php64.20 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, 146 CTI Series

VISHAY

Cut Tape
316 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php172.80 10+ Php143.30 50+ Php132.90 100+ Php120.00

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 63V, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ Php47.10 1000+ Php38.10 2500+ Php29.60 5000+ Php26.30 more…

Buy

Associated Products