Low

NICHICON  UPJ1H1R5MDD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 1.5UF, 50V, 20%, RADIAL, FULL REEL

NICHICON UPJ1H1R5MDD1TD
Technical Data Sheet (1.91MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1.5µF
Voltage Rating:
50V
Product Range:
UPJ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Tape & Reel
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000454

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 1.5UF, 50V, 20%, RADIAL

NICHICON

1,149 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.00 10+ Php7.40 100+ Php4.90 500+ Php4.30 more…

Buy

Electrolytic Capacitor, 1.5 µF, 50 V, GA Series, ± 20%, Radial Leaded, 4 mm

PANASONIC ELECTRONIC COMPONENTS

10 in stock

Price for: Each

10+ Php21.90 100+ Php14.20 200+ Php8.60 500+ Php6.80 more…

Buy

Associated Products