Low

NICHICON  UKA1C221MED1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, RADIAL, FULL REEL

NICHICON UKA1C221MED1TD
Technical Data Sheet (471.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
16V
Product Range:
KA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Tape & Reel
Lead Spacing:
2.5mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
0

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, RADIAL

NICHICON

149 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php52.10 10+ Php43.30 100+ Php21.40 500+ Php19.40 more…

Buy

Electrolytic Capacitor, Miniature, 220 µF, 16 V, 038 RSU Series, ± 20%, Radial Leaded, 6.3 mm

VISHAY

8,022 in stock

Price for: Each

1+ Php20.70 10+ Php13.80 50+ Php8.40 100+ Php6.80 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php25.60 10+ Php17.70 100+ Php8.90 500+ Php8.00 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 220uF, 16V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

1,195 in stock

Price for: Each

1+ Php16.00 10+ Php7.20 100+ Php5.00 500+ Php4.30 more…

Buy

Electrolytic Capacitor, Miniature, 220 µF, 16 V, YXJ Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

650 in stock

Price for: Each

1+ Php20.90 10+ Php18.30 25+ Php13.10 50+ Php11.10 more…

Buy

Electrolytic Capacitor, Miniature, 220 µF, 16 V, PK Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

1,704 in stock

Price for: Each

1+ Php22.20 10+ Php15.10 25+ Php12.10 50+ Php10.10 more…

Buy

Electrolytic Capacitor, Miniature, 220 µF, 16 V, PX Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

2,552 in stock

Price for: Each

1+ Php22.20 10+ Php15.40 25+ Php12.30 50+ Php10.20 more…

Buy

Electrolytic Capacitor, Miniature, 220 µF, 16 V, ZLH Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

6,603 in stock

Price for: Each

1+ Php18.30 10+ Php12.40 25+ Php9.90 50+ Php8.20 more…

Buy

Electrolytic Capacitor, 220 µF, 16 V, NHG Series, ± 20%, Radial Leaded, 6.3 mm

PANASONIC ELECTRONIC COMPONENTS

3,745 in stock

Price for: Each

5+ Php20.70 50+ Php13.40 100+ Php8.20 500+ Php6.50

Buy

Electrolytic Capacitor, 220 µF, 16 V, M Series, ± 20%, Radial Leaded, 6.3 mm

PANASONIC ELECTRONIC COMPONENTS

8,322 in stock

Price for: Each

5+ Php2.80

Buy

Associated Products