Low

NICHICON  UHM1C182MPD1TD  Electrolytic Capacitor, 1800 µF, 16 V, HM Series, ± 20%, Radial Leaded, 10 mm

NICHICON UHM1C182MPD1TD
Technical Data Sheet (40.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1800µF
Voltage Rating:
16V
Product Range:
HM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
25mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
12ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00334

Alternatives

Electrolytic Capacitor, 1800 µF, 16 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

2,757 in stock

Price for: Each

5+ Php63.70 125+ Php35.70 500+ Php23.30 750+ Php18.50 more…

Buy

Electrolytic Capacitor, 1800 µF, 16 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

5,500 in stock

Price for: Each (Supplied on Full Reel)

500+ Php17.90 2500+ Php14.40 5000+ Php11.60

Buy

CAPACITOR, ALU ELEC, 1800UF, 16V, RADIAL

UNITED CHEMI-CON

399 in stock

Price for: Each

1+ Php49.60 10+ Php36.50 100+ Php22.90 500+ Php19.80 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 20%, 16V, RADIAL

PANASONIC ELECTRONIC COMPONENTS

679 in stock

Price for: Each

1+ Php60.40 10+ Php38.10 100+ Php29.60 500+ Php25.40 more…

Buy

Electrolytic Capacitor, Low ESR, 1800 µF, 16 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

669 in stock

Price for: Each

1+ Php55.80 10+ Php46.30 50+ Php42.10 100+ Php39.60 more…

Buy