Low

NICHICON  UHM0J222MPD6TD  Electrolytic Capacitor, 2200 µF, 6.3 V, HM Series, ± 20%, Radial Leaded, 8 mm

NICHICON UHM0J222MPD6TD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UHM0J222MPD6TD
Order Code:
2113081RL
Product Range
HM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UHM0J222MPD6TD is a radial leaded aluminium Electrolytic Capacitor for PC motherboard.
  • Low Impedance
  • Printed with White Colour Letter on Black Sleeve

Product Information

Capacitance:
2200µF
Voltage Rating:
6.3V
Product Range:
HM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Cut Tape
Lead Spacing:
3.5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
0.016ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001

Alternatives

Electrolytic Capacitor, 2200 µF, 6.3 V, FM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

9,620 in stock

Price for: Each

1+ Php50.80 10+ Php29.80 100+ Php23.40 500+ Php20.30 more…

Buy