Low

NICHICON  UHM0J152MPD1TD  Electrolytic Capacitor, 1500 µF, 6.3 V, HM Series, ± 20%, Radial Leaded, 10 mm

NICHICON UHM0J152MPD1TD
Technical Data Sheet (40.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1500µF
Voltage Rating:
6.3V
Product Range:
HM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
12.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
0.025ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.002335