Low

NICHICON  UHE1A101MDD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 10V, 20%, RADIAL, FULL REEL

NICHICON UHE1A101MDD1TD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UHE1A101MDD1TD
Order Code:
2413588
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
10V
Product Range:
HE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Tape & Reel
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
2.3ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
0

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 10V, 20%, RADIAL

NICHICON

3,740 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.20 10+ Php7.50 100+ Php5.00 500+ Php4.50 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL

UNITED CHEMI-CON

5,359 in stock

Price for: Each

1+ Php20.30 10+ Php13.90 100+ Php6.90 500+ Php6.20 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 1

UNITED CHEMI-CON

No Longer Manufactured

Electrolytic Capacitor, Miniature, 100 µF, 10 V, YXF Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

13,730 in stock

Price for: Each

5+ Php4.30 50+ Php4.10 100+ Php4.10

Buy

Electrolytic Capacitor, Miniature, 100 µF, 10 V, ZL Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

2,775 in stock

Price for: Each

1+ Php26.00 50+ Php16.90 100+ Php10.20 500+ Php8.10

Buy

Electrolytic Capacitor, 100 µF, 10 V, FM Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

2,723 in stock

Price for: Each

1+ Php20.90 10+ Php9.70 100+ Php6.50 500+ Php5.70 more…

Buy

Electrolytic Capacitor, Miniature, 100 µF, 10 V, ZLG Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

2,277 in stock

Price for: Each

1+ Php19.80 50+ Php12.90 100+ Php7.80 500+ Php6.20

Buy

Electrolytic Capacitor, Miniature, 100 µF, 10 V, PK Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

668 in stock

Price for: Each

1+ Php15.70 10+ Php10.50 25+ Php7.70 50+ Php6.30 more…

Buy

Electrolytic Capacitor, Miniature, 100 µF, 10 V, PX Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

2,039 in stock

Price for: Each

1+ Php14.40 10+ Php10.10 25+ Php8.10 50+ Php6.70 more…

Buy

Electrolytic Capacitor, 100 µF, 10 V, FC Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

1,498 in stock

Price for: Each

1+ Php22.30 10+ Php10.20 100+ Php6.90 500+ Php6.10 more…

Buy

Associated Products