Low

NICHICON  PCK0E391MCO1GS  ALUMINUM ELECTROLYTIC CAPACITOR, 390UF, 2.5V, 20%, SMD

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
PCK0E391MCO1GS
Order Code:
1848776
Technical Datasheet:
See all Technical Docs
NICHICON PCK0E391MCO1GS
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
390µF
Voltage Rating:
2.5V
Product Range:
CK Series
AE Capacitor Case:
Radial Can - SMD
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 125°C
ESR:
0.01ohm
Automotive Qualification Standard:
-
External Width:
-
Leakage Current:
-
MSL:
-
Height:
6
Ripple Current AC:
3.9
Capacitor Terminals:
SMD
Capacitance Tolerance:
± 20%
Diameter:
6.3
SVHC:
No SVHC (17-Dec-2015)
External Depth:
-
Lead Spacing:
-
Capacitor Case Style:
Radial Can - SMD

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00049

Alternatives

Electrolytic Capacitor, OS-CON, 390 µF, 2.5 V, SVPE Series, Radial Can - SMD, -55 °C

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
880 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php68.30 10+ Php52.10 25+ Php45.80 50+ Php43.30 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.