Low

NEC  UPD78F0886GA(A)-GAM-AX  8 Bit Microcontroller, uPD78F, 20 MHz, 60 KB, 3 KB, 48 Pins, LQFP

NEC UPD78F0886GA(A)-GAM-AX
Technical Data Sheet (644.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
uPD78F
CPU Speed:
20MHz
Program Memory Size:
60KB
RAM Memory Size:
3KB
No. of Pins:
48Pins
MCU Case Style:
LQFP
No. of I/O's:
41I/O's
Embedded Interface Type:
CAN, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
78K0S Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00016

Associated Products