Low

MURATA  LQH3NPN2R2NM0L  Surface Mount High Frequency Inductor, LQH3NPN Series, 2.2 µH, 1.25 A, 1212, Shielded, 0.073 ohm

MURATA LQH3NPN2R2NM0L
Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQH3NPN2R2NM0L
Order Code:
2470321
Product Range
LQH3NPN Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LQH3NPN Series
Inductance:
2.2µH
DC Current Rating:
1.25A
High Frequency Inductor Case:
1212
Inductor Construction:
Shielded
DC Resistance Max:
0.073ohm
Inductance Tolerance:
± 30%
Self Resonant Frequency Min:
90MHz
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.