Low

MURATA  DE1B3KX471KA4BL01  Ceramic Suppression Capacitor, Disc, 470 pF, ± 10%, X1 / Y1, 250 V, 250 V

MURATA DE1B3KX471KA4BL01
Manufacturer:
MURATA MURATA
Manufacturer Part No:
DE1B3KX471KA4BL01
Order Code:
1515816
Product Range
DE1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470pF
Product Range:
-
Capacitance Tolerance:
± 10%
Suppression Class:
X1 / Y1
Voltage Rating X:
250V
Voltage Rating Y:
250V
Packaging:
Cut Tape
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00048

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.