Low

MURATA POWER SOLUTIONS  UWQ-12/20-T48NB-C  DC-DC CONVERTER, ISO POL, 1 O/P, 12V, 240W

MURATA POWER SOLUTIONS UWQ-12/20-T48NB-C
Manufacturer Part No:
UWQ-12/20-T48NB-C
Order Code:
2420989
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
60V
Output Power Max:
247.2W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
20A
Output Current - Output 2:
-
DC / DC Converter Type:
Quarter Brick
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, IEC, UL
Width:
36.8mm
Height:
12.7mm
Depth:
58.4mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
UWQ-12/20-T48 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85044090
Weight (kg):
.063957