Low

MURATA POWER SOLUTIONS  NM485DC  Transceiver, Bidirectional, 4.75V to 5.25V, DIP-24

MURATA POWER SOLUTIONS NM485DC
Manufacturer Part No:
NM485DC
Order Code:
1202163
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
-
Logic Device Type:
Transceiver, Bidirectional
Logic Case Style:
DIP
No. of Pins:
24Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic IC Family:
-
Logic IC Base Number:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
60°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.003333

Associated Products