Low

MURATA POWER SOLUTIONS  78602/8C  PULSE TRANSFORMER, 1:1:1, 1000 uH, DIP

MURATA POWER SOLUTIONS 78602/8C
Manufacturer Part No:
78602/8C
Order Code:
1895041
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Turns Ratio:
1:1:1
Inductance:
1mH
DC Resistance:
0.46ohm
ET Constant:
15Vµs
Isolation Voltage:
1kV
Product Range:
786 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
.001652

Alternatives

Pulse Transformer, PCB, 2:1, 2 mH, 0.6 ohm, 20 Vµs, 1 kV, 786 Series

MURATA POWER SOLUTIONS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php110.80 10+ Php109.50 25+ Php108.20 50+ Php106.00 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.