Low

MURATA POWER SOLUTIONS  39S822C  INDUCTOR, 8.2UH, 5.8A, 20%, SMD

MURATA POWER SOLUTIONS 39S822C
Manufacturer Part No:
39S822C
Order Code:
2132388
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
3900 Series
Inductance:
8.2µH
RMS Current (Irms):
5.8A
Saturation Current (Isat):
5.8A
Inductor Construction:
Unshielded
DC Resistance Max:
0.0114ohm
Power Inductor Case:
12.9mm x 12.9mm x 5.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.003675

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.