Low

MULTICOMP  SVE5-5  Fork / Spade Tongue Terminal, SVE Series, 12 AWG, 10 AWG, 6 mm², M5, 10

MULTICOMP SVE5-5
Technical Data Sheet (134.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SVE Series
Wire Size AWG Min:
12AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Stud Size - Metric:
M5
Stud Size - Imperial:
#10
Insulator Material:
Vinyl
Insulator Colour:
Yellow
Terminal Material:
Copper
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.164

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.