Low

MULTICOMP  SPC21446  CONNECTOR, XLR, PLUG, 3 POSITION

MULTICOMP SPC21446
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21446
Order Code:
1310972
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.023

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.