Low

MULTICOMP  RP8-750  SPACER ROUND PVC 6.4MM X 19.1MM

MULTICOMP RP8-750
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
RP8-750
Order Code:
1987860
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Spacer Type:
Round
Spacer Material:
PVC (Polyvinylchloride)
Outer Diameter:
6.35mm
Inner Diameter:
4.445mm
Overall Length:
19.05mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84812090
Weight (kg):
.055792

Alternatives

SPACER, ROUND, NYLON, 0.25IN X 19.05MM

ABBATRON HH SMITH

5 in stock

Price for: Pack of 100

1+ Php696.20 5+ Php626.90 10+ Php557.10 25+ Php522.60

Buy

SPACER, ROUND, BRASS, 6.4MM X 25.4MM

KEYSTONE

19 in stock

Price for: Pack of 100

1+ Php2,220.30

Buy

SPACER, ROUND, BRASS, NICKEL, 1"

KEYSTONE

60 in stock

Price for: Each

1+ Php62.90 100+ Php55.40 500+ Php50.20 1000+ Php48.00 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.