Low

MULTICOMP  MCWR08X53R6FTL  SMD Chip Resistor, Thick Film, 53.6 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP MCWR08X53R6FTL
Technical Data Sheet (666.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
53.6ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MCWR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 53.6 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

Similar Products