Low

MULTICOMP  MCV180K14DS  VARISTOR, 36, 14mm DISC

MULTICOMP MCV180K14DS
Technical Data Sheet (467.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
11V
Voltage Rating V DC:
14V
Product Range:
14D Series
Clamping Voltage Vc Max:
36V
Varistor Case Style:
Disc 14mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
1kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
4J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000992