Low

MULTICOMP  MCSH31B683K160CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.068 µF, 16 V, ± 10%, X7R

MULTICOMP MCSH31B683K160CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSH31B683K160CT
Order Code:
1856611RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCSH series are soft termination surface mount MLCC capacitors. These soft termination MLCC is designed with polymer layer, which can absorb mechanical stress caused by PCB and reduce mechanical impact on product. It will offer more robust and reliable performance in applications. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • Available in NP0, X7R, X5R, Y5V dielectric types
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.1pF to 10µF
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature range of -55 to 125°C (NPO, X7R), -55 to 85°C (X5R) and -25 to 85°C (Y5V)

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
68000pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Automotive

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

Similar Products