Low

MULTICOMP  MCPS1608MT220  INDUCTOR, 22UH, 700MA, 20%, 25MHz

MULTICOMP MCPS1608MT220
Technical Data Sheet (178.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MCPS Series
Inductance:
22µH
RMS Current (Irms):
700mA
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
0.11ohm
Power Inductor Case:
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000367

Alternatives

Surface Mount Power Inductor, SRR6603 Series, 22 µH, 700 mA, 300 mA, Shielded, 0.11 ohm

BOURNS

Cut Tape
8 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php70.00 10+ Php61.20 50+ Php52.50 100+ Php49.60 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.