Low

MULTICOMP  MCMF0W2FF360JA10  METAL FILM RESISTOR, 36 OHM, 500mW, 1%, FULL REEL

MULTICOMP MCMF0W2FF360JA10
Technical Data Sheet (127.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
36ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
MCMF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000434

Alternatives

METAL FILM RESISTOR, 36 OHM, 500mW, 1%

MULTICOMP

685 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php2.20 50+ Php1.70 200+ Php1.60 1000+ Php1.30

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.