Low

MULTICOMP  MCHP06W2F560JT5E  SMD Chip Resistor, Thick Film, 56 ohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%, HP06 Series

MULTICOMP MCHP06W2F560JT5E
MULTICOMP MCHP06W2F560JT5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP06W2F560JT5E
Order Code:
1576612
Product Range
HP06 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCHP06W2F560JT5E
MULTICOMP MCHP06W2F560JT5E

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp HP06 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 1206 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 500mW
  • Maximum working voltage of 200V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Resistance:
56ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
HP06 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.008579

Alternatives

SMD Chip Resistor, Thick Film, 56 ohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%, CRCW-HP Series

VISHAY

Cut Tape
2,147 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php31.70 10+ Php17.40 100+ Php10.00 1000+ Php6.90 more…

Buy

SMD Chip Resistor, 56 ohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%, MCWF12P Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php1.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.