Low

MULTICOMP  MCF07C-15A.  Cartridge Fuse, 15 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 1 kA

MULTICOMP MCF07C-15A.
Technical Data Sheet (116.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
15A
Voltage Rating V AC:
250V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
1kA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85361010
Weight (kg):
.002

Alternatives

Cartridge Fuse, 314 Series, 15 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 750 A

LITTELFUSE

3,428 in stock

Price for: Each

20+ Php26.80 100+ Php24.60 500+ Php22.60 1000+ Php20.80

Buy

Cartridge Fuse, 15 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 1 kA

MULTICOMP

954 in stock

Price for: Pack of 10

1+ Php374.30 5+ Php363.00 10+ Php337.20 25+ Php270.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.