Low

MULTICOMP  MCCQ-205D  FUSE CLIP, PCB, 6.3MM

MULTICOMP MCCQ-205D
Technical Data Sheet (169.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
15A
Voltage Rating V AC:
-
Voltage Rating V DC:
-
Fuse Holder Type:
Cartridge Fuse Clip
Fuse Size Held:
1/4", 6.35mm
No. of Fuses:
1Fuses
Holder Terminals:
Through Hole
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0004

Alternatives

FUSE CLIP, PCB, 6.3MM, W/EARS

MULTICOMP

22,474 in stock

Price for: Each

10+ Php14.20 50+ Php12.20 100+ Php8.90 500+ Php7.80 more…

Buy

FUSEHOLDER, PCB

LITTELFUSE

16,132 in stock

Price for: Each

50+ Php7.40

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.