Low

MULTICOMP  MCC1C101J1HS5L-RH  CERAMIC CAPACITOR 100PF 50V, C0G, 5%, RADIAL

MULTICOMP MCC1C101J1HS5L-RH
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCC1C101J1HS5L-RH
Order Code:
1186122
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100pF
Voltage Rating:
50V
Product Range:
MCC Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00023

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.