Low

MULTICOMP  MC21710  AXIAL FAN, 120MM, 12VDC, 1.6A

MULTICOMP MC21710
Technical Data Sheet (151.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
12VDC
Fan Frame Size:
120mm
External Depth:
38mm
Flow Rate - Imperial:
190cu.ft/min
Flow Rate - Metric:
5.38m³/min
Noise Rating:
54dBA
Bearing Type:
Ball
Power Connection Type:
Wire Leaded
Current Rating:
1.6 A
Power Rating:
19.2 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.318

Alternatives

AXIAL FAN, 120 MM, 116 CFM, 44 dBA

MULTICOMP

128 in stock

Price for: Each

1+ Php839.30 10+ Php787.80 25+ Php709.70 50+ Php660.00 more…

Buy

DC FAN, AXIAL, 119MM x 119MM x 38MM, 12V

NMB TECHNOLOGIES

160 in stock

Price for: Each

1+ Php1,370.20 10+ Php1,296.40 50+ Php1,201.80 100+ Php1,132.90 more…

Buy

AXIAL FAN, 120MM, 12VDC, 4A

SANYO DENKI - SANACE FANS

37 in stock

Price for: Each

1+ Php2,901.70 10+ Php2,820.10 25+ Php2,739.00 50+ Php2,630.40 more…

Buy

AXIAL FAN, 120MM, 12VDC, 980mA

SANYO DENKI - SANACE FANS

166 in stock

Price for: Each

1+ Php1,726.10 10+ Php1,638.90 25+ Php1,544.60 50+ Php1,470.90 more…

Buy

Axial Fan, 12 VDC, 120 mm, 38 mm, 116 cu.ft/min, 3.29 m³/min

MULTICOMP

52 in stock

Price for: Each

1+ Php558.40 3+ Php546.90 5+ Php530.80 10+ Php513.90 more…

Buy

AXIAL FAN, 120MM, 24VDC, 2A

SANYO DENKI - SANACE FANS

Short Lead Time

Price for: Each

1+ Php3,196.10 10+ Php3,107.10 25+ Php3,017.30 50+ Php2,883.40 more…

Buy

DC FAN, AXIAL, 119MM x 119MM x 38MM, 12V

NMB TECHNOLOGIES

383 in stock

Price for: Each

1+ Php1,370.20 10+ Php1,296.40 50+ Php1,201.80 100+ Php1,132.90 more…

Buy

AXIAL FAN, 120MM, 12VDC, 4A

SANYO DENKI - SANACE FANS

54 in stock

Price for: Each

1+ Php3,196.10 10+ Php3,107.10 25+ Php3,017.30 50+ Php2,883.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.