Low

MULTICOMP  MC21695  AXIAL FAN, 80MM, 12VDC, 420mA

MULTICOMP MC21695
Technical Data Sheet (97.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
12VDC
Fan Frame Size:
80mm
External Depth:
25mm
Flow Rate - Imperial:
60cu.ft/min
Flow Rate - Metric:
1.69m³/min
Noise Rating:
46dBA
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires, Locked Rotor
Current Rating:
420 mA
Power Rating:
5 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.12247

Alternatives

AXIAL FAN, 80 MM, 60 CFM, 47.5 dBA

MULTICOMP

572 in stock

Price for: Each

1+ Php621.60 10+ Php584.60 25+ Php526.10 50+ Php489.00 more…

Buy

AXIAL FAN, 80 MM, 41 CFM, 33 dBA

MULTICOMP

270 in stock

Price for: Each

1+ Php364.70 10+ Php343.30 25+ Php308.90 50+ Php287.50 more…

Buy

AXIAL FAN, 80 MM, 60 CFM, 46.5 dBA

MULTICOMP

114 in stock

Price for: Each

1+ Php598.10 10+ Php561.90 25+ Php506.00 50+ Php470.30 more…

Buy

AXIAL FAN, 80MM, 12VDC, 290mA

NMB TECHNOLOGIES

Short Lead Time

Price for: Each

1+ Php800.50 50+ Php757.30 100+ Php702.30

Buy

AXIAL FAN, 80MM, 12VDC, 370mA

SANYO DENKI - SANACE FANS

38 in stock

Price for: Each

1+ Php892.10 10+ Php846.30 25+ Php798.30 50+ Php759.90 more…

Buy

AXIAL FAN, 80MM, 12VDC, 180mA

SANYO DENKI - SANACE FANS

106 in stock

Price for: Each

1+ Php823.20 10+ Php800.00 25+ Php778.20 50+ Php744.20 more…

Buy

AXIAL FAN, 80MM, 12VDC, 260mA

ADDA

25 in stock

Price for: Each

1+ Php571.50 10+ Php540.50 25+ Php501.20 50+ Php472.50 more…

Buy

AXIAL FAN, 80MM, 12VDC, 260mA

ADDA

61 in stock

Price for: Each

1+ Php731.60 10+ Php692.30 25+ Php641.70 50+ Php605.10 more…

Buy

Axial Fan, Tubeaxial, Square, Ball, 3108NL Series, 12 VDC, 80 mm, 20 mm, 44 cu.ft/min, 1.25 m³/min

NMB TECHNOLOGIES

1,349 in stock

Price for: Each

1+ Php773.90 10+ Php732.00 50+ Php678.80 100+ Php640.00 more…

Buy

Axial Fan, Tubeaxial, Square, Wire Leaded, Ball, 8400N Series, 12 VDC, 80 mm, 25 mm, 40.6 cu.ft/min

EBM PAPST

331 in stock

Price for: Each

1+ Php1,798.10 5+ Php1,622.30 10+ Php1,446.90 25+ Php1,272.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.