Low

MULTICOMP  MC21689.  AXIAL FAN, 60MM, 48VDC, 90mA

MULTICOMP MC21689.
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC21689.
Order Code:
1287842
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
48VDC
Fan Frame Size:
60mm
External Depth:
25mm
Product Range:
-
Flow Rate - Imperial:
36cu.ft/min
Flow Rate - Metric:
1.019m³/min
Noise Rating:
44dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires, Locked Rotor
Current Rating:
90
Power Rating:
4.3
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.090719

Alternatives

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 48 VDC, 60 mm, 25 mm, 36 cu.ft/min, 1.019 m³/min

MULTICOMP

312 in stock

Price for: Each

1+ Php877.20 10+ Php825.30 50+ Php745.10 100+ Php693.20 more…

Buy

Axial Fan, 48 VDC, 60 mm, 25 mm, 36 cu.ft/min, 1.2 m³/min

MULTICOMP

6 in stock

Price for: Each

1+ Php1,126.80 10+ Php1,060.00 50+ Php956.60 100+ Php890.30 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.