Low

MULTICOMP  MC21688.  AXIAL FAN, 60MM, 24VDC, 181mA

MULTICOMP MC21688.
Technical Data Sheet (96.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
24VDC
Fan Frame Size:
60mm
External Depth:
25mm
Flow Rate - Imperial:
36cu.ft/min
Flow Rate - Metric:
1.019m³/min
Noise Rating:
43dBA
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires, Locked Rotor
Current Rating:
181 mA
Power Rating:
4.3 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.090719

Alternatives

AXIAL FAN, 60 MM, 23.5 CFM, 33.5 dBA

MULTICOMP

308 in stock

Price for: Each

1+ Php332.90 10+ Php314.50 25+ Php286.20 50+ Php268.30 more…

Buy

AXIAL FAN, 60 MM, 21.9 CFM, 32.5 dBA

MULTICOMP

117 in stock

Price for: Each

1+ Php310.60 10+ Php294.50 25+ Php269.60 50+ Php253.90 more…

Buy

AXIAL FAN, 60MM, 24VDC, 60mA

SANYO DENKI - SANACE FANS

370 in stock

Price for: Each

1+ Php918.30 10+ Php869.40 25+ Php820.50 50+ Php781.30 more…

Buy

AXIAL FAN, 60MM, 24VDC, 90mA

ADDA

58 in stock

Price for: Each

1+ Php567.10 10+ Php536.60 25+ Php497.30 50+ Php469.00 more…

Buy

Axial Fan, Tubeaxial, Square, Wire Leaded, Ball, 600N Series, 24 VDC, 60 mm, 25 mm, 33 cu.ft/min

EBM PAPST

737 in stock

Price for: Each

1+ Php1,801.10 5+ Php1,648.00 10+ Php1,495.40 25+ Php1,342.20 more…

Buy

Axial Fan, Tubeaxial, Square, Ball, 2406KL Series, 24 VDC, 60 mm, 15 mm, 18.3 cu.ft/min

NMB TECHNOLOGIES

1,835 in stock

Price for: Each

1+ Php728.90 10+ Php689.70 25+ Php639.50 50+ Php602.90 more…

Buy

Axial Fan, Tubeaxial, Square, Wire Leaded, Ball, 620 Series, 24 VDC, 60 mm, 25 mm, 33 cu.ft/min

EBM PAPST

174 in stock

Price for: Each

1+ Php2,423.60 5+ Php2,187.20 10+ Php1,950.70 25+ Php1,714.80 more…

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 24 VDC, 60 mm, 15 mm, 21.9 cu.ft/min, 0.62 m³/min

MULTICOMP

117 in stock

Price for: Each

1+ Php505.60 10+ Php475.90 25+ Php428.80 50+ Php399.20 more…

Buy

Axial Fan, Tubeaxial, Square, Wire Leaded, Sleeve, 600F Series, 24 VDC, 60 mm, 15 mm

EBM PAPST

915 in stock

Price for: Each

1+ Php1,387.20 5+ Php1,269.40 10+ Php1,151.60 25+ Php1,033.80 more…

Buy

Axial Fan, 24 VDC, 60 mm, 25 mm, 36 cu.ft/min, 1.02 m³/min

MULTICOMP

115 in stock

Price for: Each

1+ Php399.40 3+ Php391.00 5+ Php379.50 10+ Php367.20 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.