Low

MULTICOMP  MC21684  AXIAL FAN, 40MM, 12VDC, 720mA

MULTICOMP MC21684
Technical Data Sheet (188.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
12VDC
Fan Frame Size:
40mm
External Depth:
28mm
Flow Rate - Imperial:
24cu.ft/min
Flow Rate - Metric:
-
Noise Rating:
55.5dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
720 mA
Power Rating:
8.6 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.023

Alternatives

AXIAL FAN, 40 MM, 10.8 CFM, 27.5 dBA

MULTICOMP

No Longer Stocked
Buy

AXIAL FAN, 40 MM, 6.3 CFM, 18 dBA

MULTICOMP

89 in stock

Price for: Each

1+ Php310.60 10+ Php291.90 25+ Php262.60 50+ Php244.80 more…

Buy

AXIAL FAN, 40MM, 8CFM, 32dBA

MULTICOMP

403 in stock

Price for: Each

1+ Php266.60 50+ Php208.50 100+ Php191.10 250+ Php177.60 more…

Buy

AXIAL FAN, 50 MM, 11 CFM, 26 dBA

MULTICOMP

No Longer Stocked
Buy

AXIAL FAN, 50 MM, 16.1 CFM, 36 dBA

MULTICOMP

663 in stock

Price for: Each

1+ Php334.20 10+ Php314.50 25+ Php282.70 50+ Php262.60 more…

Buy

AXIAL FAN, 40MM, 12VDC, 650mA

SANYO DENKI - SANACE FANS

260 in stock

Price for: Each

1+ Php1,958.20 10+ Php1,853.90 25+ Php1,750.10 50+ Php1,667.70 more…

Buy

AXIAL FAN, 40MM, 12VDC, 195mA

SANYO DENKI - SANACE FANS

317 in stock

Price for: Each

1+ Php968.90 10+ Php917.40 25+ Php865.90 50+ Php824.90 more…

Buy

AXIAL FAN, 40MM, 12VDC, 310mA

SANYO DENKI - SANACE FANS

36 in stock

Price for: Each

1+ Php687.10 10+ Php629.50 25+ Php609.40 50+ Php600.30 more…

Buy

AXIAL FAN, 40MM, 12VDC, 350mA

SANYO DENKI - SANACE FANS

430 in stock

Price for: Each

1+ Php996.30 10+ Php946.20 25+ Php892.10 50+ Php848.90 more…

Buy

AXIAL FAN, 40MM, 12VDC, 550mA

SANYO DENKI - SANACE FANS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php1,044.80 10+ Php988.90 25+ Php933.50 50+ Php889.90 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.