Low

MULTICOMP  MC21682  AXIAL FAN, 92MM, 115VAC, 245mA

MULTICOMP MC21682
Technical Data Sheet (88.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
115VAC
Fan Frame Size:
92mm
External Depth:
25mm
Flow Rate - Imperial:
54cu.ft/min
Flow Rate - Metric:
1.472m³/min
Noise Rating:
32dBA
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires
Current Rating:
245 mA
Power Rating:
3.6 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.158758

Alternatives

AXIAL FAN, 92MM, 115VAC, 120mA

MULTICOMP

403 in stock

Price for: Each

1+ Php739.80 10+ Php695.40 25+ Php563.20 50+ Php535.30 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.