Low

MULTICOMP  MC0201L6J1R20SE  SMD Chip Resistor, Thick Film, 1.2 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 5%

MULTICOMP MC0201L6J1R20SE
Technical Data Sheet (492.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC0201 series is automotive grade thick film current sense resistor with 0201 package. The standard resistance value ranges from 1ohm to 10Mohm.
  • Automotive grade AEC-Q200 qualified
  • Small size and low weight
  • Highly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Maximum operating voltage of 25V
  • Available in ±1% and ±5% tolerance
  • Power rating of 50mW
  • Temperature coefficient (TCR) of ±200ppm/°C
  • Jumpers are also available
  • Operating temperature range -55°C to +155°C

Product Information

Resistance:
1.2ohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 5%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Consumer Electronics;
  • Portable Devices;
  • Aerospace, Defence, Military;
  • Power Management;
  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

RES, THICK FILM, 1R, 5%, 0.05W, 0201

MULTICOMP

13,038 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.70 50+ Php0.20 100+ Php0.20

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.