Low

MULTICOMP  MC01W08051510K  SMD Chip Resistor, Thick Film, 510 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP MC01W08051510K
Technical Data Sheet (616.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Product Information

Resistance:
510kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000005

Alternatives

RES, THICK FILM, 510K, 1%, 0.125W, 0805, REEL

VISHAY

20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php1.60 15000+ Php1.20

Buy

SMD Chip Resistor, Thick Film, 510 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
5,114 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.40 250+ Php0.40 1000+ Php0.20 5000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 510 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.30 25000+ Php0.20 50000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 510 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php0.10 25000+ Php0.10 50000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 510 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCWR Series

MULTICOMP

4,890 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.50 400+ Php0.30 750+ Php0.20 1250+ Php0.20 more…

Buy

Associated Products

Similar Products