Low

MULTICOMP  MC000755  Lug Terminal, Crimp, 4 AWG, 25 mm², Compression Lug, M10

MULTICOMP MC000755
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC000755
Order Code:
2421255
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Termination:
Crimp
Wire Size AWG Max:
4AWG
Conductor Area CSA:
25mm²
Terminal Type:
Compression Lug
Stud Size - Metric:
M10
Stud Size - Imperial:
3/8"
Insulation:
Non Insulated
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.014197

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.