Low

FDFD2-187(8) - 

Quick Disconnect Terminal, FDFD2 Series, Female Quick Disconnect, 4.75mm x 0.81mm, 0.187" x 0.032"

FDFD2-187(8) - Quick Disconnect Terminal, FDFD2 Series, Female Quick Disconnect, 4.75mm x 0.81mm, 0.187" x 0.032"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
FDFD2-187(8)
Order Code:
9971890
Product Range
FDFD2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDFD2-187(8) is a double Crimp Terminal with blue vinyl insulator, brass terminal and copper sleeve on barrel. Female quick disconnect type, 1.5 to 2.5mm² conductor area and 16 to 14AWG wire size.
  • 600V Maximum electrical rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
FDFD2 Series
:
Female Quick Disconnect
:
4.75mm x 0.81mm
:
0.187" x 0.032"
:
16AWG
:
14AWG
:
Blue
:
2.5mm²
:
Vinyl
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

586 In stock

586 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
Php735.70 Php 735.70
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + Php735.70
5 + Php703.50
10 + Php498.30
50 + Php381.20
100 + Php343.40