Low

MULTICOMP  FDFD1-187(8)  Quick Disconnect Terminal, FDFD1 Series, 22 AWG, 16 AWG, 1.5 mm², Female Quick Disconnect, Red

MULTICOMP FDFD1-187(8)
Technical Data Sheet (176.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FDFD1-187(8) from Multicomp is a vinyl fully insulated double crimp female quick disconnect terminal. This double crimp copper sleeve provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It create a splice when fitted together to easily connect or disconnect without causing damage to the terminal or insulation.
  • Wire range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
  • Red colour insulated terminal
  • Suitable for 4.75mm x 0.81mm tab size
  • Tin plated brass terminal
  • Maximum electrical rating is 600V at 105°C
  • UL and CE approvals

Product Information

Product Range:
FDFD1 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
4.75mm x 0.81mm
Tab Size - Imperial:
0.187" x 0.032"
Insulator Material:
Vinyl
Terminal Material:
Brass
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.104

Alternatives

Quick Disconnect Terminal, FDFD1 Series, 22 AWG, 16 AWG, 1.5 mm², Female Quick Disconnect, Red

MULTICOMP

4,018 in stock

Price for: Pack of 100

1+ Php1,458.70 5+ Php1,297.70 10+ Php687.90 50+ Php440.20

Buy

Associated Products

Similar Products