Low

MULTICOMP  DXO57-40-50-T-3.3-TS  OSCILLATOR, DXO-57 40MHZ

MULTICOMP DXO57-40-50-T-3.3-TS
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DXO57-40-50-T-3.3-TS
Order Code:
1667036
Product Range
DXO57 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
40MHz
Frequency Stability + / -:
-
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
DXO57 Series
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
HCMOS / TTL
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.00024

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.