Low

MULTICOMP  CCS-TV-1010  TERMINAL, BUTT SPLICE, CRIMP, YELLOW

MULTICOMP CCS-TV-1010
Technical Data Sheet (45.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CCS-TV Series
Wire Size AWG Min:
12AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
-
Insulator Colour:
Yellow
Insulator Material:
PVC (Polyvinylchloride)
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002394

Alternatives

TERMINAL, FEMALE BULLET, CRIMP LIGHT RED

MOLEX

1,155 in stock

Price for: Each

1+ Php26.80 10+ Php25.60 25+ Php23.10 50+ Php20.50 more…

Buy

Wire Ferrule Terminal, Twin Entry, TWE Series, 10 AWG, 6 mm², Yellow, PP (Polypropylene)

JST (JAPAN SOLDERLESS TERMINALS)

30 in stock

Price for: Pack of 50

1+ Php530.50 5+ Php492.50 10+ Php448.00 20+ Php417.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.